Part Details for MAZ4091-H by Panasonic Electronic Components
Overview of MAZ4091-H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MAZ4091-H
MAZ4091-H CAD Models
MAZ4091-H Part Data Attributes
|
MAZ4091-H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ4091-H
Panasonic Electronic Components
Zener Diode, 9.4V V(Z), 2.45%, 0.37W, Silicon, Unidirectional, DO-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.45% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ4091-H
This table gives cross-reference parts and alternative options found for MAZ4091-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ4091-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ4082N0H | Zener Diode, 8.46V V(Z), 2.01%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4091-H vs MAZ4082N0H |
RLZ5223B | Zener Diode, 2.705V V(Z), 4.991%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MAZ4091-H vs RLZ5223B |
MAZ40910H | Zener Diode, 9.4V V(Z), 2.45%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4091-H vs MAZ40910H |
RLZ39 | Zener Diode, 39V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ4091-H vs RLZ39 |
MAZ4120(N)-H | Zener Diode, 12.33V V(Z), 2.03%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | MAZ4091-H vs MAZ4120(N)-H |
RD7.5EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ4091-H vs RD7.5EC |
RD3.9EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ4091-H vs RD3.9EC |
RLZ6.2A | Zener Diode, 6.2V V(Z), 2.61%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | MAZ4091-H vs RLZ6.2A |
MAZ41100L | Zener Diode, 10.7V V(Z), 2.53%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ4091-H vs MAZ41100L |
RD10JB | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ4091-H vs RD10JB |