Part Details for RD10JB by NEC Electronics America Inc
Overview of RD10JB by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD10JB
RD10JB CAD Models
RD10JB Part Data Attributes
|
RD10JB
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RD10JB
NEC Electronics America Inc
Zener Diode, 0.4W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for RD10JB
This table gives cross-reference parts and alternative options found for RD10JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD10JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAZ4091(N)-L | Panasonic Electronic Components | Check for Price | Zener Diode, 8.75V V(Z), 2.06%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | RD10JB vs MAZ4091(N)-L |
RLZ5.1B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | RD10JB vs RLZ5.1B |
RLZJ10 | ROHM Semiconductor | Check for Price | Zener Diode, 10V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RD10JB vs RLZJ10 |
MAZ4091N0M | Panasonic Electronic Components | Check for Price | Zener Diode, 9.04V V(Z), 1.99%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | RD10JB vs MAZ4091N0M |
MAZ40820H | Panasonic Electronic Components | Check for Price | Zener Diode, 8.5V V(Z), 2.41%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | RD10JB vs MAZ40820H |
RD6.2JB | NEC Electronics America Inc | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | RD10JB vs RD6.2JB |
RLZ5.6A | ROHM Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 2.49%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | RD10JB vs RLZ5.6A |
RLZ5260B | ROHM Semiconductor | Check for Price | Zener Diode, 43V V(Z), 5%, 0.4W, Silicon, Unidirectional | RD10JB vs RLZ5260B |
MAZ4100-H | Panasonic Electronic Components | Check for Price | Zener Diode, 10.3V V(Z), 2.52%, 0.37W, Silicon, Unidirectional, DO-34 | RD10JB vs MAZ4100-H |
RLZ12 | ROHM Semiconductor | Check for Price | Zener Diode, 12V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | RD10JB vs RLZ12 |