There are no models available for this part yet.
Overview of RLZ39 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for RLZ39 by ROHM Semiconductor
Part Data Attributes for RLZ39 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
250 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
39 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Working Test Current
|
5 mA
|
Alternate Parts for RLZ39
This table gives cross-reference parts and alternative options found for RLZ39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZ39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD7.5EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | RLZ39 vs RD7.5EC |
RLZ13 | Zener Diode, 13V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZ39 vs RLZ13 |
RLZJ2.7A | Zener Diode, 2.63V V(Z), 4.8%, 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZ39 vs RLZJ2.7A |
MAZ40910M | Zener Diode, 9.1V V(Z), 2.53%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | RLZ39 vs MAZ40910M |
MAZ4120(N)-H | Zener Diode, 12.33V V(Z), 2.03%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | RLZ39 vs MAZ4120(N)-H |
RLZ3.0A | Zener Diode, 3V V(Z), 3.72%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | RLZ39 vs RLZ3.0A |
RD5.1EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | RLZ39 vs RD5.1EC |
MAZ4091N0M | Zener Diode, 9.04V V(Z), 1.99%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | RLZ39 vs MAZ4091N0M |
MAZ4100N0M | Zener Diode, 9.99V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | RLZ39 vs MAZ4100N0M |
MAZ41000L | Zener Diode, 9.7V V(Z), 2.48%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | RLZ39 vs MAZ41000L |