Part Details for MAX9938HEUK+T by Maxim Integrated Products
Overview of MAX9938HEUK+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9938HEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9938HEUK+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10918 In Stock |
|
$0.8612 / $2.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 245 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | OP-AMP, 600 uV OFFSET-MAX | 196 |
|
$0.9100 / $2.6000 | Buy Now |
|
Quest Components | OP-AMP, 600 uV OFFSET-MAX | 26 |
|
$1.3196 / $1.6495 | Buy Now |
|
Win Source Electronics | IC OPAMP CURR SENS 30KHZ SOT23-5 | 36240 |
|
$0.9800 / $1.4700 | Buy Now |
Part Details for MAX9938HEUK+T
MAX9938HEUK+T CAD Models
MAX9938HEUK+T Part Data Attributes
|
MAX9938HEUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9938HEUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -3.6 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9938HEUK+T
This table gives cross-reference parts and alternative options found for MAX9938HEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938HEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938HEUK+T | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9938HEUK+T vs MAX9938HEUK+T |
MAX9938HEUK+ | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9938HEUK+T vs MAX9938HEUK+ |
MAX9938HEUK+ | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9938HEUK+T vs MAX9938HEUK+ |