-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6651
|
Newark | Current Sense Amp, 125Khz, Sot-23-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:125Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:130Db Rohs Compliant: Yes |Analog Devices MAX9938HEUK+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
700-MAX9938HEUK+T
|
Mouser Electronics | Current Sense Amplifiers 1uA, 4-Bump UCSP/SOT23, Precision Curren RoHS: Compliant | 7072 |
|
$0.9130 / $2.0000 | Buy Now |
|
Analog Devices Inc | 1µA, 4-Bump UCSP/SOT23, Precis Min Qty: 1 Package Multiple: 1 | 2907 |
|
$0.8797 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9938HEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9938HEUK+T
Analog Devices Inc
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -3.6 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9938HEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938HEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938HEUK+ | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9938HEUK+T vs MAX9938HEUK+ |