Filter Your Search
1 - 2 of 2 results
|
MAX9938HEUK+T
Analog Devices Inc
|
$0.3365 | Yes | Active | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | compliant | 2008-05-14 | Analog Devices | |||||
|
MAX9938HEUK+T
Maxim Integrated Products
|
$0.8911 | Yes | Yes | Transferred | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 |