Part Details for MAX985EUK-TG002 by Maxim Integrated Products
Overview of MAX985EUK-TG002 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX985EUK-TG002
MAX985EUK-TG002 CAD Models
MAX985EUK-TG002 Part Data Attributes
|
MAX985EUK-TG002
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX985EUK-TG002
Maxim Integrated Products
Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for MAX985EUK-TG002
This table gives cross-reference parts and alternative options found for MAX985EUK-TG002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX985EUK-TG002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX985EUK-T | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK-TG002 vs MAX985EUK-T |
MAX985EUK+ | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK-TG002 vs MAX985EUK+ |
MAX985EUK+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EUK-TG002 vs MAX985EUK+ |
MAX985EUK+T | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EUK-TG002 vs MAX985EUK+T |
MAX985EUK+T | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK-TG002 vs MAX985EUK+T |