-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Micropower, Low-Voltage, UCSP/ Min Qty: 1 Package Multiple: 1 | 1654 |
|
Buy Now | |
|
Ameya Holding Limited | MAX985EUK+ 比较器, 推挽式输出, 3 V 5 V, 5引脚 SOT-23封装 | 1654 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX985EUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX985EUK+
Analog Devices Inc
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX985EUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX985EUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX985EUK-T | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK+ vs MAX985EUK-T |
MAX985EUK+ | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK+ vs MAX985EUK+ |
MAX985EUK+T | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EUK+ vs MAX985EUK+T |
MAX985EUK+T | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK+ vs MAX985EUK+T |