Part Details for MAX985EUK-T by Maxim Integrated Products
Overview of MAX985EUK-T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX985EUK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 95 |
|
$2.4361 / $5.6217 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 2608 |
|
$2.6250 / $5.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.7500 / $2.6900 | Buy Now |
|
Win Source Electronics | IC COMPARATOR SGL R-R SOT23-5 | 299863 |
|
$0.5510 / $0.8260 | Buy Now |
Part Details for MAX985EUK-T
MAX985EUK-T CAD Models
MAX985EUK-T Part Data Attributes
|
MAX985EUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX985EUK-T
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for MAX985EUK-T
This table gives cross-reference parts and alternative options found for MAX985EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX985EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX985EUK+ | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK-T vs MAX985EUK+ |
MAX985EUK+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EUK-T vs MAX985EUK+ |
MAX985EUK+T | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX985EUK-T vs MAX985EUK+T |
MAX985EUK+T | Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX985EUK-T vs MAX985EUK+T |