Part Details for MAX9719DEBE+T by Maxim Integrated Products
Overview of MAX9719DEBE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9719DEBE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2255 |
|
RFQ | ||
|
Quest Components | 1804 |
|
$0.7775 / $2.0732 | Buy Now | |
|
Rochester Electronics | MAX9719 - Audio Amplifier Class AB 2-Channel (Mono) 1.4Wx2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6478 / $0.7621 | Buy Now |
Part Details for MAX9719DEBE+T
MAX9719DEBE+T CAD Models
MAX9719DEBE+T Part Data Attributes:
|
MAX9719DEBE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9719DEBE+T
Maxim Integrated Products
Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 4 X 4 MM, ROHS COMPLIANT, UCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.02 mm |
Alternate Parts for MAX9719DEBE+T
This table gives cross-reference parts and alternative options found for MAX9719DEBE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9719DEBE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2026D2YZHR | 3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | MAX9719DEBE+T vs TPA2026D2YZHR |
TPA2031D1YZFR | 2.5-W, mono, analog input Class-D audio amplifier 9-DSBGA -40 to 85 | Texas Instruments | MAX9719DEBE+T vs TPA2031D1YZFR |
TPA2012D2YZHR | 2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85 | Texas Instruments | MAX9719DEBE+T vs TPA2012D2YZHR |
TPA2016D2YZHT | 2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | MAX9719DEBE+T vs TPA2016D2YZHT |
MAX9719CEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | MAX9719DEBE+T vs MAX9719CEBE+TG45 |
MAX9719DEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | MAX9719DEBE+T vs MAX9719DEBE+TG45 |