-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2026D2YZHR-ND
|
DigiKey | IC AMP CLASS D STER 3.2W 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45392 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-27372-1-ND
|
DigiKey | IC AMP CLASS D STER 3.2W 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
952 In Stock |
|
$0.7668 / $2.2200 | Buy Now |
DISTI #
595-TPA2026D2YZHR
|
Mouser Electronics | Audio Amplifiers 3.2W/Ch Stereo Smart Gain Class-D Aud Am RoHS: Compliant | 2787 |
|
$0.7370 / $1.7400 | Buy Now |
|
Rochester Electronics | TPA2026D2 3.2-W/Ch Stereo SmartGainTM Class-D Audio Amplifier with Dynamic Range RoHS: Compliant Status: Active Min Qty: 1 | 45392 |
|
$0.7239 / $0.8517 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 3.2W STER D 16DSBGA | 65692 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2026D2YZHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2026D2YZHR
Texas Instruments
3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.134 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 95 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.112 mm |
This table gives cross-reference parts and alternative options found for TPA2026D2YZHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2026D2YZHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2031D1YZFR | 2.5-W, mono, analog input Class-D audio amplifier 9-DSBGA -40 to 85 | Texas Instruments | TPA2026D2YZHR vs TPA2031D1YZFR |
TPA2012D2YZHR | 2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85 | Texas Instruments | TPA2026D2YZHR vs TPA2012D2YZHR |
TPA2016D2YZHT | 2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | TPA2026D2YZHR vs TPA2016D2YZHT |
MAX9719CEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | TPA2026D2YZHR vs MAX9719CEBE+TG45 |
MAX9719DEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | TPA2026D2YZHR vs MAX9719DEBE+TG45 |