-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2016D2YZHT-ND
|
DigiKey | IC AMP CLASS D STER 2.8W 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2455 In Stock |
|
$1.2900 | Buy Now |
DISTI #
296-TPA2016D2YZHTCT-ND
|
DigiKey | IC AMP CLASS D STER 2.8W 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
422 In Stock |
|
$1.1188 / $2.6800 | Buy Now |
DISTI #
595-TPA2016D2YZHT
|
Mouser Electronics | Audio Amplifiers 1.7W/Ch Stereo Class D Aud Amp RoHS: Compliant | 0 |
|
$1.1100 / $2.6700 | Order Now |
|
Rochester Electronics | TPA2016 - 2.8-W/Ch Stereo Class-D Audio Amplifier with SmartGainTM AGC/DRC RoHS: Compliant Status: Active Min Qty: 1 | 2455 |
|
$1.1100 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2016D2YZHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2016D2YZHT
Texas Instruments
2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.295 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 95 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.295 mm |
This table gives cross-reference parts and alternative options found for TPA2016D2YZHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2016D2YZHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9719CEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | TPA2016D2YZHT vs MAX9719CEBE+TG45 |
MAX9719DEBE+TG45 | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, ROHS COMPLIANT, UCSP-16 | Maxim Integrated Products | TPA2016D2YZHT vs MAX9719DEBE+TG45 |
YDA144B-PZ | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PBGA16, LEAD FREE, WLCSP-16 | Yamaha LSI | TPA2016D2YZHT vs YDA144B-PZ |
TPA2031D1YZFR | 2.5-W, mono, analog input Class-D audio amplifier 9-DSBGA -40 to 85 | Texas Instruments | TPA2016D2YZHT vs TPA2031D1YZFR |
TPA2012D2YZHT | 2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85 | Texas Instruments | TPA2016D2YZHT vs TPA2012D2YZHT |
MAX9719DEBE-T | Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 4 X 4 MM, UCSP-16 | Maxim Integrated Products | TPA2016D2YZHT vs MAX9719DEBE-T |
TPA2026D2YZHT | 3.2-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85 | Texas Instruments | TPA2016D2YZHT vs TPA2026D2YZHT |