Part Details for MAX9693EEE+T by Maxim Integrated Products
Overview of MAX9693EEE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9693EEE+T
MAX9693EEE+T CAD Models
MAX9693EEE+T Part Data Attributes
|
MAX9693EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9693EEE+T
Maxim Integrated Products
Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 11500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9693EEE+T
This table gives cross-reference parts and alternative options found for MAX9693EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9693EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9693ESE | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | MAX9693EEE+T vs MAX9693ESE |
MAX9687C/D | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, DIE | Maxim Integrated Products | MAX9693EEE+T vs MAX9687C/D |
AM687XM | Comparator, 2 Func, 3000uV Offset-Max, 20ns Response Time, BIPolar, 0.056 X 0.056 INCH, DIE-16 | AMD | MAX9693EEE+T vs AM687XM |
SPT9689ACU | Comparator, 2 Func, 10000uV Offset-Max, 0.65ns Response Time, DIE | Fairchild Semiconductor Corporation | MAX9693EEE+T vs SPT9689ACU |
SPT9689BIP | Comparator | Exar Corporation | MAX9693EEE+T vs SPT9689BIP |
SPT9689BIJ | Comparator, 2 Func, 30000uV Offset-Max, CDIP16, SIDE BRAZED, DIP-16 | Fairchild Semiconductor Corporation | MAX9693EEE+T vs SPT9689BIJ |
AM687XL | Comparator, 2 Func, 3500uV Offset-Max, 14ns Response Time, BIPolar, 0.056 X 0.056 INCH, DIE-16 | AMD | MAX9693EEE+T vs AM687XL |
SPT9689AIC | Comparator | Exar Corporation | MAX9693EEE+T vs SPT9689AIC |
MAX9693ESE+T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX9693EEE+T vs MAX9693ESE+T |
MAX9693ESE-T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | MAX9693EEE+T vs MAX9693ESE-T |