Part Details for SPT9689BIJ by Fairchild Semiconductor Corporation
Overview of SPT9689BIJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT9689BIJ
SPT9689BIJ CAD Models
SPT9689BIJ Part Data Attributes
|
SPT9689BIJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT9689BIJ
Fairchild Semiconductor Corporation
Comparator, 2 Func, 30000uV Offset-Max, CDIP16, SIDE BRAZED, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 38 µA | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20.32 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.75 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SPT9689BIJ
This table gives cross-reference parts and alternative options found for SPT9689BIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT9689BIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT9689ACU | Comparator, 2 Func, 10000uV Offset-Max, 0.65ns Response Time, DIE | Fairchild Semiconductor Corporation | SPT9689BIJ vs SPT9689ACU |
SPT9689AIC | Comparator | Exar Corporation | SPT9689BIJ vs SPT9689AIC |
MAX9687C/D | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, DIE | Maxim Integrated Products | SPT9689BIJ vs MAX9687C/D |
MAX9693ESE | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | SPT9689BIJ vs MAX9693ESE |
MAX9693ESE+ | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | SPT9689BIJ vs MAX9693ESE+ |
SPT9689AIP | Comparator | Exar Corporation | SPT9689BIJ vs SPT9689AIP |
MAX9693ESE-T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | SPT9689BIJ vs MAX9693ESE-T |
SPT9689BIC | Comparator | Exar Corporation | SPT9689BIJ vs SPT9689BIC |
SPT9689BIP | Comparator | Exar Corporation | SPT9689BIJ vs SPT9689BIP |
MAX9693ESE+T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | SPT9689BIJ vs MAX9693ESE+T |