There are no models available for this part yet.
Overview of SPT9689ACU by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SPT9689ACU by Fairchild Semiconductor Corporation
Part Data Attributes for SPT9689ACU by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
25 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
X-XUUC-N
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-EMITTER
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
0.65 ns
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for SPT9689ACU
This table gives cross-reference parts and alternative options found for SPT9689ACU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT9689ACU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT9689AIC | Comparator | Exar Corporation | SPT9689ACU vs SPT9689AIC |
MAX9687C/D | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, DIE | Maxim Integrated Products | SPT9689ACU vs MAX9687C/D |
MAX9693ESE | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | SPT9689ACU vs MAX9693ESE |
MAX9693ESE+ | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | SPT9689ACU vs MAX9693ESE+ |
SPT9689AIP | Comparator | Exar Corporation | SPT9689ACU vs SPT9689AIP |
MAX9693ESE-T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | SPT9689ACU vs MAX9693ESE-T |
SPT9689BIC | Comparator | Exar Corporation | SPT9689ACU vs SPT9689BIC |
SPT9689BIP | Comparator | Exar Corporation | SPT9689ACU vs SPT9689BIP |
MAX9693ESE+T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | SPT9689ACU vs MAX9693ESE+T |
SPT9689ACU | Comparator, | Cadeka Microcircuits LLC | SPT9689ACU vs SPT9689ACU |