Datasheets
MAX9400EGJ by: Maxim Integrated Products

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32

Part Details for MAX9400EGJ by Maxim Integrated Products

Overview of MAX9400EGJ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Part Details for MAX9400EGJ

MAX9400EGJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9400EGJ Part Data Attributes

MAX9400EGJ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9400EGJ Maxim Integrated Products Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-CQCC-N32
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Receive Delay-Max 0.437 ns
Receiver Number of Bits 4
Seated Height-Max 1 mm
Supply Current-Max 118 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Transmit Delay-Max 0.437 ns
Width 5 mm

Alternate Parts for MAX9400EGJ

This table gives cross-reference parts and alternative options found for MAX9400EGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9400EGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC10EP17DTG QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC MAX9400EGJ vs MC10EP17DTG
DS160PR410RNQR 4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85 Texas Instruments MAX9400EGJ vs DS160PR410RNQR
MC10EP17DTG Quad Differential Driver/Receiver, TSSOP 20 LEAD, 75-TUBE onsemi MAX9400EGJ vs MC10EP17DTG
MC10EP17DTR2 QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 onsemi MAX9400EGJ vs MC10EP17DTR2
MC10EP17DT QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 Rochester Electronics LLC MAX9400EGJ vs MC10EP17DT
THS6302IRHFR Dual port G.Fast and G.mgFast DSL line driver 28-VQFN -40 to 85 Texas Instruments MAX9400EGJ vs THS6302IRHFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9400EGJ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9400EGJ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9400EGJ would you like to use for your alert(s)?
  • Please alert me when MAX9400EGJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9400EGJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9400EGJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9400EGJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9400EGJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9400EGJ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: