Drivers And Interfaces
MC10EP17DT
Description: QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20

Overview of MC10EP17DT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC10EP17DT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10EP17DT by Rochester Electronics LLC

MC10EP17DT
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Receive Delay-Max
0.3 ns
Receiver Number of Bits
4
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
0.3 ns
Width
4.4 mm
Want to compare parts?
  1. MC10EP17DT
    Rochester Electronics LLC
    QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20
    VS

Alternate Parts for MC10EP17DT

This table gives cross-reference parts and alternative options found for MC10EP17DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP17DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10EP17DTG Quad Differential Driver/Receiver, TSSOP 20 LEAD, 75-TUBE onsemi MC10EP17DT vs MC10EP17DTG
MC10EP17DTR2 QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 onsemi MC10EP17DT vs MC10EP17DTR2
Part Number Description Manufacturer Compare
MC10EP17DTG QUAD LINE TRANSCEIVER, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC MC10EP17DT vs MC10EP17DTG
DS160PR410RNQR 4 channel PCI Express gen-4 linear redriver 40-WQFN -40 to 85 Texas Instruments MC10EP17DT vs DS160PR410RNQR
MC10EP17DTG Quad Differential Driver/Receiver, TSSOP 20 LEAD, 75-TUBE onsemi MC10EP17DT vs MC10EP17DTG
MC10EP17DTR2 QUAD LINE TRANSCEIVER, PDSO20, TSSOP-20 onsemi MC10EP17DT vs MC10EP17DTR2
THS6302IRHFR Dual port G.Fast and G.mgFast DSL line driver 28-VQFN -40 to 85 Texas Instruments MC10EP17DT vs THS6302IRHFR

Related Parts for MC10EP17DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10EP17DT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10EP17DT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC10EP17DT would you like to use for your alert(s)?
  • Please alert me when MC10EP17DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10EP17DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10EP17DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10EP17DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10EP17DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10EP17DT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: