Part Details for MAX9157EGJ-T by Maxim Integrated Products
Overview of MAX9157EGJ-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9157EGJ-T
MAX9157EGJ-T CAD Models
MAX9157EGJ-T Part Data Attributes
|
MAX9157EGJ-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9157EGJ-T
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.1 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 2.5 ns | |
Width | 5 mm |
Alternate Parts for MAX9157EGJ-T
This table gives cross-reference parts and alternative options found for MAX9157EGJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9157EGJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9157EGJ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX9157EGJ-T vs MAX9157EGJ |
MAX9157EGJ | QUAD LINE TRANSCEIVER, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Rochester Electronics LLC | MAX9157EGJ-T vs MAX9157EGJ |
MAX9157EGJ+T | Line Transceiver | Maxim Integrated Products | MAX9157EGJ-T vs MAX9157EGJ+T |