There are no models available for this part yet.
Overview of MAX9157EGJ+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for MAX9157EGJ+T by Maxim Integrated Products
Part Data Attributes for MAX9157EGJ+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LINE TRANSCEIVER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MAX9157EGJ+T
This table gives cross-reference parts and alternative options found for MAX9157EGJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9157EGJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9157EGJ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX9157EGJ+T vs MAX9157EGJ |
MAX9157EGJ-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX9157EGJ+T vs MAX9157EGJ-T |
MAX9157EGJ | QUAD LINE TRANSCEIVER, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Rochester Electronics LLC | MAX9157EGJ+T vs MAX9157EGJ |