Part Details for MAX8211CPA+ by Maxim Integrated Products
Overview of MAX8211CPA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8211CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9615
|
Newark | Mpu Supervisor/Monitor, 0 To 70Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:16.5V, Output Type:Active-Low, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:1Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8211CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$4.2800 / $6.8400 | Buy Now |
DISTI #
MAX8211CPA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
100 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 82 |
|
$6.7374 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1 |
|
$1.9210 / $3.3650 | Buy Now |
Part Details for MAX8211CPA+
MAX8211CPA+ CAD Models
MAX8211CPA+ Part Data Attributes:
|
MAX8211CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8211CPA+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX8211CPA+
This table gives cross-reference parts and alternative options found for MAX8211CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211EPA+ | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8211CPA+ vs MAX8211EPA+ |
MAX8211EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211EPA+ |
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MAX8211CPA+ vs MAX8211EJA |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX8211CPA+ vs MAX8211CPA |
MAX8211IPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | MAX8211CPA+ vs MAX8211IPA |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211CPA |
MAX8211CPA+ | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX8211CPA+ vs MAX8211CPA+ |
MAX8211EPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211EPA |
MAX8211MJA/883B | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX8211CPA+ vs MAX8211MJA/883B |
MAX8211MJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211MJA |