-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6079
|
Newark | Mpu Supervisor, 16.5V, Dip-8, Threshold Voltage:1.19V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:16.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX8211EPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $6.4400 | Buy Now |
DISTI #
700-MAX8211EPA
|
Mouser Electronics | Supervisory Circuits Microprocessor Voltage Monitors with Pro RoHS: Compliant | 1787 |
|
$2.9000 / $5.5400 | Buy Now |
DISTI #
E54:1762_17877102
|
Arrow Electronics | Processor Supervisor 1 Active Low/Open Drain 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2248 | Europe - 200 |
|
$2.8130 | Buy Now |
DISTI #
V36:1790_26357968
|
Arrow Electronics | Processor Supervisor 1 Active Low/Open Drain 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2210 | Americas - 40 |
|
$2.7790 | Buy Now |
|
Analog Devices Inc | Microprocessor Voltage Monitor Min Qty: 1 Package Multiple: 1 | 2712 |
|
$3.1971 / $6.3700 | Buy Now |
DISTI #
70321455
|
Verical | Processor Supervisor 1 Active Low/Open Drain 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2248 | Americas - 200 |
|
$2.8130 | Buy Now |
DISTI #
61709789
|
Verical | Processor Supervisor 1 Active Low/Open Drain 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2210 | Americas - 40 |
|
$2.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8211EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8211EPA+
Analog Devices Inc
Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX8211EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211IPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211IPA |
MAX8211MJA/883B | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211MJA/883B |
MAX8211MJA/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211MJA/HR |
MAX8211MJA | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX8211EPA+ vs MAX8211MJA |
5962-9081101MPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX8211EPA+ vs 5962-9081101MPA |
MAX8211MJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211MJA |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211CPA |
MAX8211CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211CPA+ |
MAX8211MJA/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Rochester Electronics LLC | MAX8211EPA+ vs MAX8211MJA/HR |
MAX8211EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211EPA+ vs MAX8211EPA+ |