Datasheets
MAX8211MJA/883B by:

Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C

Part Details for MAX8211MJA/883B by Analog Devices Inc

Overview of MAX8211MJA/883B by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX8211MJA/883B

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX8211MJA/883B
Mouser Electronics Supervisory Circuits Microprocessor Voltage Monitors with Programmable Voltage Detection 0
Order Now
Analog Devices Inc Microprocessor Voltage Monitor Min Qty: 1 Package Multiple: 1 288
Buy Now
Ameya Holding Limited   288
RFQ

Part Details for MAX8211MJA/883B

MAX8211MJA/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8211MJA/883B Part Data Attributes:

MAX8211MJA/883B Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX8211MJA/883B Analog Devices Inc Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
Part Life Cycle Code Active
Part Package Code 8-CERDIP-300_MIL
Pin Count 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-26
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for MAX8211MJA/883B

This table gives cross-reference parts and alternative options found for MAX8211MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8211EPA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX8211MJA/883B vs MAX8211EPA+
MAX8211EPA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211EPA+
MAX8211EJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC MAX8211MJA/883B vs MAX8211EJA
MAX8211CPA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX8211MJA/883B vs MAX8211CPA
MAX8211IPA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Rochester Electronics LLC MAX8211MJA/883B vs MAX8211IPA
MAX8211CPA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211CPA
MAX8211CPA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX8211MJA/883B vs MAX8211CPA+
MAX8211EPA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211EPA
MAX8211MJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211MJA
MAX8211EJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211EJA
Part Number Description Manufacturer Compare
MAX8211EJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC MAX8211MJA/883B vs MAX8211EJA
MAX8211EJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211EJA
MAX8211ESA-T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211ESA-T
MAX8211ESA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Rochester Electronics LLC MAX8211MJA/883B vs MAX8211ESA
5962-9081101MGC Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 Maxim Integrated Products MAX8211MJA/883B vs 5962-9081101MGC
MAX8211MJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX8211MJA/883B vs MAX8211MJA
MAX8211MSA/PR+ Power Supply Support Circuit, Maxim Integrated Products MAX8211MJA/883B vs MAX8211MSA/PR+
MAX8211EPA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX8211MJA/883B vs MAX8211EPA+
MAX8211ETY Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN Maxim Integrated Products MAX8211MJA/883B vs MAX8211ETY
MAX8211MTV Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN Maxim Integrated Products MAX8211MJA/883B vs MAX8211MTV

MAX8211MJA/883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8211MJA/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8211MJA/883B by Analog Devices Inc

  • Please alert me when MAX8211MJA/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8211MJA/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8211MJA/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8211MJA/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8211MJA/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8211MJA/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: