Part Details for MAX770EPA by Rochester Electronics LLC
Overview of MAX770EPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX770EPA
MAX770EPA CAD Models
MAX770EPA Part Data Attributes
|
MAX770EPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX770EPA
Rochester Electronics LLC
SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX770EPA
This table gives cross-reference parts and alternative options found for MAX770EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX770EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX770CPA+ | Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA vs MAX770CPA+ |
MAX770CPA | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX770EPA vs MAX770CPA |
MAX770CPA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA vs MAX770CPA |
MAX770EPA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA vs MAX770EPA |
MAX770EPA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA vs MAX770EPA+ |
MAX770MJA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX770EPA vs MAX770MJA |