Part Details for MAX770CPA by Maxim Integrated Products
Overview of MAX770CPA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX770CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX770CPA-ND
|
DigiKey | STEP-UP DC-DC CONTROLLER Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1684 In Stock |
|
$2.6800 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 300KHZ SWITCHING FREQ-MAX, BICMOS, PDIP8 | 28 |
|
$2.5875 / $5.1750 | Buy Now |
|
Rochester Electronics | MAX770 5V Or Adjustable, High-Efficiency, Low Iq, Step-Up DC-DC Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1684 |
|
$2.3000 / $2.7100 | Buy Now |
|
Chip1Cloud | 5V/12V/15V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controllers | 30 |
|
RFQ |
Part Details for MAX770CPA
MAX770CPA CAD Models
MAX770CPA Part Data Attributes
|
MAX770CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX770CPA
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX770CPA
This table gives cross-reference parts and alternative options found for MAX770CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX770CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX770CPA+ | Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770CPA vs MAX770CPA+ |
MAX770CPA | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX770CPA vs MAX770CPA |
MAX770EPA | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX770CPA vs MAX770EPA |
MAX770EPA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770CPA vs MAX770EPA |
MAX770EPA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770CPA vs MAX770EPA+ |
MAX770MJA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX770CPA vs MAX770MJA |