Part Details for MAX770EPA+ by Maxim Integrated Products
Overview of MAX770EPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX770EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR BOOST 8DIP | 1800 |
|
RFQ |
Part Details for MAX770EPA+
MAX770EPA+ CAD Models
MAX770EPA+ Part Data Attributes
|
MAX770EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX770EPA+
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1995-01-01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX770EPA+
This table gives cross-reference parts and alternative options found for MAX770EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX770EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX770CPA+ | Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA+ vs MAX770CPA+ |
MAX770CPA | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX770EPA+ vs MAX770CPA |
MAX770CPA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA+ vs MAX770CPA |
MAX770EPA | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX770EPA+ vs MAX770EPA |
MAX770EPA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX770EPA+ vs MAX770EPA |
MAX770MJA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX770EPA+ vs MAX770MJA |