Part Details for MAX770CSA by Maxim Integrated Products
Overview of MAX770CSA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for MAX770CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$3.4922 / $8.5176 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 40 |
|
$5.3235 / $11.4075 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 11 |
|
$4.1085 / $5.6025 | Buy Now |
|
Rochester Electronics | MAX770 5V Or Adjustable, High-Efficiency, Low Iq, Step-Up DC-DC Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 607 |
|
$2.4900 / $2.9200 | Buy Now |
Part Details for MAX770CSA
MAX770CSA CAD Models
MAX770CSA Part Data Attributes
|
MAX770CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX770CSA
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX770CSA
This table gives cross-reference parts and alternative options found for MAX770CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX770CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX770ESA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770CSA vs MAX770ESA |
MAX770ESA | SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Rochester Electronics LLC | MAX770CSA vs MAX770ESA |
MAX770ESA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770CSA vs MAX770ESA+ |
MAX770CSA+T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770CSA vs MAX770CSA+T |
MAX770ESA+ | 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX770CSA vs MAX770ESA+ |
MAX770CSA+ | 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX770CSA vs MAX770CSA+ |
MAX770CSA | SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Rochester Electronics LLC | MAX770CSA vs MAX770CSA |
MAX770CSA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770CSA vs MAX770CSA+ |
MAX770CSA-T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770CSA vs MAX770CSA-T |
MAX770ESA+T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770CSA vs MAX770ESA+T |