Datasheets
MAX1771CSA+ by:

Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8

Part Details for MAX1771CSA+ by Maxim Integrated Products

Overview of MAX1771CSA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX1771CSA+

Part # Distributor Description Stock Price Buy
DISTI # 81Y9277
Newark Dc/Dc Ctrl, Boost, 0 To 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1771CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 276
  • 1 $6.3800
  • 10 $5.4200
  • 25 $5.1700
  • 50 $4.9300
  • 100 $4.6800
  • 300 $4.4400
$4.4400 / $6.3800 Buy Now
DISTI # MAX1771CSA+-ND
DigiKey IC REG CTRLR BST/BUCK-BST 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 675
In Stock
  • 1 $6.1300
  • 10 $5.5050
  • 25 $5.2040
  • 100 $4.5102
  • 300 $4.2789
  • 500 $3.8394
  • 1,000 $3.2381
  • 2,500 $3.0762
$3.0762 / $6.1300 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP 16
  • 1 $5.6025
  • 3 $3.7350
  • 8 $2.8013
$2.8013 / $5.6025 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP 7
  • 1 $4.6410
  • 3 $3.8675
  • 7 $3.4034
$3.4034 / $4.6410 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP 18
  • 1 $5.2500
  • 3 $3.5000
  • 8 $2.6250
$2.6250 / $5.2500 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP 35
  • 1 $10.3377
  • 4 $7.5810
  • 11 $6.8918
$6.8918 / $10.3377 Buy Now
Chip1Cloud IC REG CTRLR BST/BUCK-BST 8SOIC 1640
RFQ

Part Details for MAX1771CSA+

MAX1771CSA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1771CSA+ Part Data Attributes:

MAX1771CSA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1771CSA+ Maxim Integrated Products Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Max 16.5 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.5 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.11 mA
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 300 kHz
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX1771CSA+

This table gives cross-reference parts and alternative options found for MAX1771CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1771CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1771ESA+T 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1771CSA+ vs MAX1771ESA+T
MAX1771CSA+T 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1771CSA+ vs MAX1771CSA+T
MAX1771ESA Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771ESA
MAX1771CSA-T Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771CSA-T
MAX1771CSA Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771CSA
MAX1771ESA-T Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771ESA-T
MAX1771ESA+T Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771ESA+T
Part Number Description Manufacturer Compare
MAX1771ESA Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771ESA
MAX1771CSA+T 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1771CSA+ vs MAX1771CSA+T
MAX770CSA SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 Rochester Electronics LLC MAX1771CSA+ vs MAX770CSA
MAX1771ESA+T 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1771CSA+ vs MAX1771ESA+T
MAX770ESA+ 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1771CSA+ vs MAX770ESA+
MAX770ESA Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX770ESA
MAX770CSA+T Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX770CSA+T
MAX1771CSA-T Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771CSA-T
MAX1771ESA-T Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771ESA-T
MAX1771ESA+T Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX1771CSA+ vs MAX1771ESA+T

MAX1771CSA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1771CSA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1771CSA+ by Maxim Integrated Products

  • Please alert me when MAX1771CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1771CSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1771CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1771CSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1771CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1771CSA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: