Part Details for MAX1771CSA+T by Analog Devices Inc
Overview of MAX1771CSA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1771CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1771CSAT
|
Mouser Electronics | Switching Controllers 12V or Adjustable, High-Efficiency, Low RoHS: Compliant | 3233 |
|
$3.0600 / $6.1000 | Buy Now |
DISTI #
V72:2272_26382441
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1 |
|
$3.0280 | Buy Now |
|
Analog Devices Inc | 12V or Adjustable, High-Effici Min Qty: 1 Package Multiple: 1 | 1192 |
|
$3.0627 / $6.1000 | Buy Now |
Part Details for MAX1771CSA+T
MAX1771CSA+T CAD Models
MAX1771CSA+T Part Data Attributes:
|
MAX1771CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1771CSA+T
Analog Devices Inc
12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2000-04-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1771CSA+T
This table gives cross-reference parts and alternative options found for MAX1771CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1771CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1771ESA+T | 12V or Adjustable, High-Efficiency, Low IQ, Step-Up DC-DC Controller, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1771CSA+T vs MAX1771ESA+T |
MAX1771ESA | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+T vs MAX1771ESA |
MAX1771CSA-T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+T vs MAX1771CSA-T |
MAX1771CSA | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+T vs MAX1771CSA |
MAX1771ESA-T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+T vs MAX1771ESA-T |
MAX1771CSA+ | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+T vs MAX1771CSA+ |
MAX1771ESA+T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1771CSA+T vs MAX1771ESA+T |