Part Details for MAX690EJA by Maxim Integrated Products
Overview of MAX690EJA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX690EJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX690EJA-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8CERDIP Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX690EJA
MAX690EJA CAD Models
MAX690EJA Part Data Attributes
|
MAX690EJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX690EJA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for MAX690EJA
This table gives cross-reference parts and alternative options found for MAX690EJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX690EJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC694IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | MAX690EJA vs LTC694IN8#PBF |
LTC690IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | MAX690EJA vs LTC690IN8#PBF |
LTC694CN8 | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX690EJA vs LTC694CN8 |
ADM694SQ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current | Analog Devices Inc | MAX690EJA vs ADM694SQ |
ADM690SQ | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | MAX690EJA vs ADM690SQ |
LTC694CN8#PBF | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX690EJA vs LTC694CN8#PBF |
LTC690IN8 | LTC690 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX690EJA vs LTC690IN8 |
LTC694CN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | MAX690EJA vs LTC694CN8#PBF |
MAX694MJA | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX690EJA vs MAX694MJA |
ADM690AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | MAX690EJA vs ADM690AQ |