Part Details for ADM694SQ by Analog Devices Inc
Overview of ADM694SQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM694SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
4 In Stock |
|
$8.0800 / $34.9400 | Buy Now | |
|
Chip1Cloud | Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.65V 8CDIP | 25000 |
|
RFQ |
Part Details for ADM694SQ
ADM694SQ CAD Models
ADM694SQ Part Data Attributes
|
ADM694SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM694SQ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM694SQ
This table gives cross-reference parts and alternative options found for ADM694SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM694SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC694IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM694SQ vs LTC694IN8#PBF |
LTC690IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM694SQ vs LTC690IN8#PBF |
LTC694CN8 | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADM694SQ vs LTC694CN8 |
ADM690SQ | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | ADM694SQ vs ADM690SQ |
LTC694CN8#PBF | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADM694SQ vs LTC694CN8#PBF |
LTC690IN8 | LTC690 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADM694SQ vs LTC690IN8 |
LTC694CN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM694SQ vs LTC694CN8#PBF |
MAX694MJA | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM694SQ vs MAX694MJA |
ADM690AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | ADM694SQ vs ADM690AQ |
LTC690IN8#PBF | LTC690 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADM694SQ vs LTC690IN8#PBF |