Part Details for TC6501P075VCTTR by Microchip Technology Inc
Overview of TC6501P075VCTTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6501P075VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6501P075VCTCT-ND
|
DigiKey | THERMOSTAT 75DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6501P075VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC6501P075VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048260
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 | Microchip Technology Inc. TC6501P075VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | TC6501 Series 5.5 V Ultra Small Temperature Switch - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
Bristol Electronics | 5760 |
|
RFQ | ||
|
Quest Components | 4608 |
|
$0.8400 / $2.2400 | Buy Now | |
DISTI #
TC6501P075VCT
|
TME | IC: temperature sensor, logic output,RTD, -55÷135°C, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |