Part Details for AS431BR25DT by Artesyn Embedded Technologies
Overview of AS431BR25DT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431BR25DT
AS431BR25DT CAD Models
AS431BR25DT Part Data Attributes
|
AS431BR25DT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431BR25DT
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for AS431BR25DT
This table gives cross-reference parts and alternative options found for AS431BR25DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431BR25DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432A2D13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431BR25DT vs AS432A2D13 |
TL431DT2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | AS431BR25DT vs TL431DT2 |
AS431BR25D13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431BR25DT vs AS431BR25D13 |
AS432B2DA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431BR25DT vs AS432B2DA |
AS432CR5DB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431BR25DT vs AS432CR5DB |
AS431B1DA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431BR25DT vs AS431B1DA |
AS432C1DA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Emerson Embedded Power | AS431BR25DT vs AS432C1DA |
AS431AR25DA | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | AS431BR25DT vs AS431AR25DA |
LM4040CIM-8.2T&R | Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8, SOIC-8 | Micrel Inc | AS431BR25DT vs LM4040CIM-8.2T&R |
LM4040BIM-5.0T&R | Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SOIC-8 | Micrel Inc | AS431BR25DT vs LM4040BIM-5.0T&R |