Part Details for MAX6133A41 by Maxim Integrated Products
Overview of MAX6133A41 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6133A41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6133A41-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2016 In Stock |
|
$6.6800 | Buy Now |
|
Rochester Electronics | MAX6133 3Ppm/Deg Celsius, Low-Power, Low-Dropout Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2016 |
|
$5.7300 / $6.7500 | Buy Now |
Part Details for MAX6133A41
MAX6133A41 CAD Models
MAX6133A41 Part Data Attributes
|
MAX6133A41
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6133A41
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.0985 V | |
Output Voltage-Min | 4.0935 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.06% | |
Width | 3 mm |
Alternate Parts for MAX6133A41
This table gives cross-reference parts and alternative options found for MAX6133A41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6133A41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6133A41+ | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6133A41 vs MAX6133A41+ |
MAX6133A41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6133A41 vs MAX6133A41-T |
MAX6133A41+ | 3ppm/°C, Low-Power, Low-Dropout Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6133A41 vs MAX6133A41+ |
MAX6133A41+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6133A41 vs MAX6133A41+T |