Part Details for MAX5054AATA-T by Maxim Integrated Products
Overview of MAX5054AATA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5054AATA-T
MAX5054AATA-T CAD Models
MAX5054AATA-T Part Data Attributes
|
MAX5054AATA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5054AATA-T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 4A, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |
Alternate Parts for MAX5054AATA-T
This table gives cross-reference parts and alternative options found for MAX5054AATA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5054AATA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5054AATA+ | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5054AATA-T vs MAX5054AATA+ |
MAX5054AATA+T | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA-T vs MAX5054AATA+T |
MAX5054AATA | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX5054AATA-T vs MAX5054AATA |
MAX5054AATA+ | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA-T vs MAX5054AATA+ |
MAX5054AATA/V+ | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5054AATA-T vs MAX5054AATA/V+ |
MAX5054AATA/V+T | Buffer/Inverter Based MOSFET Driver, | Maxim Integrated Products | MAX5054AATA-T vs MAX5054AATA/V+T |
MAX5054AATA/V+ | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA-T vs MAX5054AATA/V+ |
MAX5054AATA/V+T | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA-T vs MAX5054AATA/V+T |