Part Details for MAX5054AATA/V+T by Maxim Integrated Products
Overview of MAX5054AATA/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5054AATA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5054AATA/V+T-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.6895 | Buy Now |
|
Chip1Cloud | Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin TDFN EP T/R / IC MOSFET DVR 4A 20NS DL 8-TDFN | 4000 |
|
RFQ |
Part Details for MAX5054AATA/V+T
MAX5054AATA/V+T CAD Models
MAX5054AATA/V+T Part Data Attributes
|
MAX5054AATA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5054AATA/V+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5054AATA/V+T
This table gives cross-reference parts and alternative options found for MAX5054AATA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5054AATA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5054AATA/V+ | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA/V+T vs MAX5054AATA/V+ |
MAX5054AATA-T | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX5054AATA/V+T vs MAX5054AATA-T |
MAX5054AATA/V+ | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5054AATA/V+T vs MAX5054AATA/V+ |