Part Details for MAX4655ETA+ by Maxim Integrated Products
Overview of MAX4655ETA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for MAX4655ETA+
MAX4655ETA+ CAD Models
MAX4655ETA+ Part Data Attributes
|
MAX4655ETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4655ETA+
Maxim Integrated Products
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4655ETA+
This table gives cross-reference parts and alternative options found for MAX4655ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4655ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4655ETA+T | SPST, | Maxim Integrated Products | MAX4655ETA+ vs MAX4655ETA+T |
MAX4655ETA+T | High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4655ETA+ vs MAX4655ETA+T |
MAX4655ETA+ | High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4655ETA+ vs MAX4655ETA+ |
MAX4655ETA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX4655ETA+ vs MAX4655ETA |