Part Details for MAX4655ETA+T by Analog Devices Inc
Overview of MAX4655ETA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX4655ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4655ETA+T
|
Mouser Electronics | Analog Switch ICs High-Current, 10OHM, SPST, CMOS Analog S RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Analog Devices Inc | High-Current, 10OHM, SPST, CMO Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.4900 / $2.8747 | Buy Now |
Part Details for MAX4655ETA+T
MAX4655ETA+T CAD Models
MAX4655ETA+T Part Data Attributes:
|
MAX4655ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4655ETA+T
Analog Devices Inc
High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2001-04-07 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |