Part Details for MAX4655ETA+ by Analog Devices Inc
Overview of MAX4655ETA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4655ETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Current, 10 ohm, SPST, CM Min Qty: 1 Package Multiple: 1 | 1323 |
|
Buy Now | |
|
Ameya Holding Limited | 1323 |
|
RFQ |
Part Details for MAX4655ETA+
MAX4655ETA+ CAD Models
MAX4655ETA+ Part Data Attributes:
|
MAX4655ETA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4655ETA+
Analog Devices Inc
High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2001-04-07 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4655ETA+
This table gives cross-reference parts and alternative options found for MAX4655ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4655ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4655ETA+T | High-Current, 10Ω, SPST, CMOS Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4655ETA+ vs MAX4655ETA+T |
MAX4655ETA+ | SPST, | Maxim Integrated Products | MAX4655ETA+ vs MAX4655ETA+ |