Part Details for MAX464ENI by Rochester Electronics LLC
Overview of MAX464ENI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX464ENI
MAX464ENI CAD Models
MAX464ENI Part Data Attributes
|
MAX464ENI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX464ENI
Rochester Electronics LLC
4-CHANNEL, FOUR POLE DOUBLE THROW SWITCH, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | 4PDT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.795 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX464ENI
This table gives cross-reference parts and alternative options found for MAX464ENI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX464ENI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX464ENI | 4PDT, 1 Func, 4 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX464ENI vs MAX464ENI |
MAX464CNI | 4-CHANNEL, FOUR POLE DOUBLE THROW SWITCH, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | MAX464ENI vs MAX464CNI |
MAX464CNI | 4PDT, 1 Func, 4 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX464ENI vs MAX464CNI |