Part Details for MAX498CWI-T by Rochester Electronics LLC
Overview of MAX498CWI-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX498CWI-T
MAX498CWI-T CAD Models
MAX498CWI-T Part Data Attributes
|
MAX498CWI-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX498CWI-T
Rochester Electronics LLC
QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28, 0.300 INCH, SOP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 81 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX498CWI-T
This table gives cross-reference parts and alternative options found for MAX498CWI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX498CWI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX498CWI-T | Audio/Video Switch, 4 Func, 1 Channel, PDSO28, 0.300 INCH, SOP-28 | Maxim Integrated Products | MAX498CWI-T vs MAX498CWI-T |
MAX498CWI | QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28, 0.300 INCH, SOP-28 | Rochester Electronics LLC | MAX498CWI-T vs MAX498CWI |
MAX498CWI+T | Audio/Video Switch, 4 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX498CWI-T vs MAX498CWI+T |
MAX498CWI | Audio/Video Switch, 4 Func, 1 Channel, PDSO28, 0.300 INCH, SOP-28 | Maxim Integrated Products | MAX498CWI-T vs MAX498CWI |
MAX498CWI+ | Audio/Video Switch, 4 Func, 1 Channel, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX498CWI-T vs MAX498CWI+ |