MAX464ENI vs MAX464CNI feature comparison

MAX464ENI Rochester Electronics LLC

Buy Now Datasheet

MAX464CNI Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Analog IC - Other Type 4PDT 4PDT
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 34.795 mm 34.795 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 70 dB 70 dB
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code DIP28,.3
Qualification Status Not Qualified
Supply Current-Max (Isup) 120 mA
Technology BIPOLAR

Compare MAX464ENI with alternatives

Compare MAX464CNI with alternatives