Part Details for MAX4434EUK+T by Analog Devices Inc
Overview of MAX4434EUK+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4434EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4434EUKT
|
Mouser Electronics | High Speed Operational Amplifiers Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
|
Analog Devices Inc | Single-Supply, 150MHz, 16-Bit Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.4800 / $5.1732 | Buy Now |
DISTI #
3913696
|
Farnell | OP AMP, 150MHZ, 133V/US, SOT-23 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.2019 | Buy Now |
Part Details for MAX4434EUK+T
MAX4434EUK+T CAD Models
MAX4434EUK+T Part Data Attributes:
|
MAX4434EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4434EUK+T
Analog Devices Inc
Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2001-11-28 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 22 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 133 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4434EUK+T
This table gives cross-reference parts and alternative options found for MAX4434EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4434EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4434EUK+ | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4434EUK+T vs MAX4434EUK+ |
MAX4434EUK/V+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4434EUK+T vs MAX4434EUK/V+T |
MAX4434EUK-T | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4434EUK+T vs MAX4434EUK-T |
MAX4434EUK+ | Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4434EUK+T vs MAX4434EUK+ |