Parametric results for: MAX4434EUK+T under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4434eukt
Select parts from the table below to compare.
Compare
Compare
MAX4434EUK+T
Maxim Integrated Products
$5.1234 Yes Yes Transferred 3.5 mV 133 V/us 22 µA 1 OPERATIONAL AMPLIFIER 5 V 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.33.00.01
MAX4434EUK-T
Maxim Integrated Products
Check for Price No No Obsolete 3.5 mV 133 V/us 22 µA 18 mA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 22 µA YES NO NO NO NO NO 6 V INDUSTRIAL 63100 YES R-PDSO-G5 Not Qualified e0 100 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.33.00.01
MAX4434EUK+T
Analog Devices Inc
Check for Price Yes Active 3.5 mV 133 V/us 22 µA 1 OPERATIONAL AMPLIFIER 5 V 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2001-11-28 Analog Devices