-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51261-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22062 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
595-LM321LVIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 13516 |
|
$0.0310 / $0.3000 | Buy Now |
|
Ameya Holding Limited | 92715 |
|
RFQ | ||
|
LCSC | 15pA Single 1MHz SOT-23-5 Operational Amplifier ROHS | 400 |
|
$0.0337 / $0.0650 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 | 813000 |
|
$0.0310 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM321LVIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM321LVIDBVR
Texas Instruments
Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-09-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.16 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM321LVIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM321LVIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4434EUK/V+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDBVR vs MAX4434EUK/V+T |
LM321LVIDCKR | Single, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 5-SC70 -40 to 125 | Texas Instruments | LM321LVIDBVR vs LM321LVIDCKR |
MAX4434EUK+ | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDBVR vs MAX4434EUK+ |
MAX4434EUK+T | Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | LM321LVIDBVR vs MAX4434EUK+T |
MAX4434EUK+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | LM321LVIDBVR vs MAX4434EUK+T |