MAX4427ESA+
Description: Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX4427ESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4427ESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4427ESA
Mouser Electronics Gate Drivers Dual High-Speed, 1.5A MOSFET Drivers RoHS: Compliant 26759
  • 1 $6.6500
  • 10 $5.3100
  • 50 $5.2500
  • 100 $4.5200
  • 200 $4.1400
  • 500 $3.9100
  • 1,000 $3.7400
$3.7400 / $6.6500 Buy Now
DISTI # E54:1762_00036541
Arrow Electronics Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 Europe - 381
  • 1 $3.9630
$3.9630 Buy Now
DISTI # V36:1790_17569269
Arrow Electronics Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2247 Americas - 5
  • 100 $3.6860
  • 500 $3.5550
  • 1,000 $3.4430
$3.4430 / $3.6860 Buy Now
Analog Devices Inc Dual High-Speed, 1.5A MOSFET D Package Multiple: 1 111
  • 1 $8.7200
  • 10 $6.0130
  • 25 $5.3120
  • 100 $4.5281
  • 250 $4.1481
  • 500 $3.9166
  • 1,000 $3.7244
  • 2,500 $3.6000
$3.6000 / $8.7200 Buy Now
DISTI # 83682169
Verical Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 380
  • 2 $7.7698
$7.7698 Buy Now
DISTI # 68379505
Verical Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2247 Americas - 5
  • 5 $3.6860
$3.6860 Buy Now
DISTI # MAX4427ESA+
TME IC: driver, MOSFET gate driver, SO8, 1.5A, Ch: 2, 4.5÷18VDC Min Qty: 1 0
  • 1 $4.6100
  • 3 $4.0700
  • 10 $3.6600
  • 25 $3.2900
$3.2900 / $4.6100 RFQ

CAD Models for MAX4427ESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4427ESA+ by Analog Devices Inc

MAX4427ESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1993-03-01
Samacsys Manufacturer
Analog Devices
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
8 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.06 µs
Turn-on Time
0.04 µs
Width
3.9 mm
Want to compare parts?
  1. MAX4427ESA+
    Analog Devices Inc
    Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX4427ESA+

This table gives cross-reference parts and alternative options found for MAX4427ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4427ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC4427ZM-TR 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MAX4427ESA+ vs MIC4427ZM-TR
MAX4427ESA+ Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4427ESA+ vs MAX4427ESA+
MAX4427CSA-T Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4427ESA+ vs MAX4427CSA-T
MIC4427CM Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 Microchip Technology Inc MAX4427ESA+ vs MIC4427CM
MIC1427CM Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SO-8 Micrel Inc MAX4427ESA+ vs MIC1427CM
MIC4427YM 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MAX4427ESA+ vs MIC4427YM
MIC4427CMT&R Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 Micrel Inc MAX4427ESA+ vs MIC4427CMT&R
MIC1427CMT&R Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MAX4427ESA+ vs MIC1427CMT&R
MIC4427CM Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 Rochester Electronics LLC MAX4427ESA+ vs MIC4427CM
MIC427BMT&R Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MAX4427ESA+ vs MIC427BMT&R
Part Number Description Manufacturer Compare
MAX4426MJA/HR Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX4427ESA+ vs MAX4426MJA/HR
MIC4427ZMM Buffer/Inverter Based MOSFET Driver Microchip Technology Inc MAX4427ESA+ vs MIC4427ZMM
MIC4427YMM 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MAX4427ESA+ vs MIC4427YMM
MAX4427ESA+T Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX4427ESA+ vs MAX4427ESA+T
MIC4427YMM-TR 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MAX4427ESA+ vs MIC4427YMM-TR
MAX4426CPA+ Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4427ESA+ vs MAX4426CPA+
TSC426CBA Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX4427ESA+ vs TSC426CBA
MAX4426CPA Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4427ESA+ vs MAX4426CPA
MIC4427CMT&R Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 Microchip Technology Inc MAX4427ESA+ vs MIC4427CMT&R
MAX4426CSA+ Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX4427ESA+ vs MAX4426CSA+

Related Parts for MAX4427ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4427ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4427ESA+ by Analog Devices Inc

  • Please alert me when MAX4427ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4427ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4427ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4427ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4427ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4427ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: