Part Details for MAX4369EBL-T by Maxim Integrated Products
Overview of MAX4369EBL-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4369EBL-T
MAX4369EBL-T CAD Models
MAX4369EBL-T Part Data Attributes:
|
MAX4369EBL-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4369EBL-T
Maxim Integrated Products
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.50 MM, BUMP, UCSP-9/8 | |
Pin Count | 9/8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4369EBL-T
This table gives cross-reference parts and alternative options found for MAX4369EBL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4369EBL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4369EBL+T | DUAL OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8 | Rochester Electronics LLC | MAX4369EBL-T vs MAX4369EBL+T |
MAX4369EBL+ | DUAL OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8 | Rochester Electronics LLC | MAX4369EBL-T vs MAX4369EBL+ |
MAX4369EBL+ | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8 | Maxim Integrated Products | MAX4369EBL-T vs MAX4369EBL+ |