Filter Your Search
1 - 3 of 3 results
|
MAX4369EBL-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 mV | 1 V/us | 3 µA | 4.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 3500 | 10000 | NO | S-PBGA-B8 | Not Qualified | e0 | 80 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 670 µm | 1.52 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 1.50 MM, BUMP, UCSP-9/8 | 9/8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4369EBL+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 1 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | INDUSTRIAL | 3500 | S-PBGA-B8 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 670 µm | 1.52 mm | 1.52 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.50 X 1.50 MM, BUMP, UCSP-9/8 | 9/8 | unknown | |||||||||||||||||
|
MAX4369EBL+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 mV | 1 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | INDUSTRIAL | 3500 | S-PBGA-B8 | Not Qualified | e1 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 670 µm | 1.52 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, | 9/8 | compliant | EAR99 | 8542.33.00.01 |