Part Details for MAX4369EBL+ by Rochester Electronics LLC
Overview of MAX4369EBL+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4369EBL+
MAX4369EBL+ CAD Models
MAX4369EBL+ Part Data Attributes:
|
MAX4369EBL+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4369EBL+
Rochester Electronics LLC
DUAL OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.50 MM, BUMP, UCSP-9/8 | |
Pin Count | 9/8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3500 | |
Width | 1.52 mm |
Alternate Parts for MAX4369EBL+
This table gives cross-reference parts and alternative options found for MAX4369EBL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4369EBL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4369EBL+T | DUAL OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8 | Rochester Electronics LLC | MAX4369EBL+ vs MAX4369EBL+T |
MAX4369EBL-T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8 | Maxim Integrated Products | MAX4369EBL+ vs MAX4369EBL-T |
MAX4369EBL+ | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-9/8 | Maxim Integrated Products | MAX4369EBL+ vs MAX4369EBL+ |