Part Details for MAX3456EETE+ by Maxim Integrated Products
Overview of MAX3456EETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3456EETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3456EETE+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16TQFN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
140 In Stock |
|
$1.0586 / $1.4700 | Buy Now |
|
Rochester Electronics | MAX3456 +/-15Kv ESD_Protected USB Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5400 |
|
$0.9477 / $1.1100 | Buy Now |
Part Details for MAX3456EETE+
MAX3456EETE+ CAD Models
MAX3456EETE+ Part Data Attributes
|
MAX3456EETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3456EETE+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for MAX3456EETE+
This table gives cross-reference parts and alternative options found for MAX3456EETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3456EETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MAX3456EETE+ vs MIC2550AYMLTR |
MAX3450EETE+ | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MAX3456EETE+ vs MAX3450EETE+ |
MAX3456EETE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3456EETE+ vs MAX3456EETE-T |
MAX3456EETE+T | ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3456EETE+ vs MAX3456EETE+T |
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MAX3456EETE+ vs MIC2550AYMLTR |
MIC2550ABMLTR | LINE TRANSCEIVER, QCC16, MLF-16 | Rochester Electronics LLC | MAX3456EETE+ vs MIC2550ABMLTR |
MAX3456EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX3456EETE+ vs MAX3456EETE |
MAX3456EETE+ | ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3456EETE+ vs MAX3456EETE+ |
MAX3456EETE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3456EETE+ vs MAX3456EETE+T |
MIC2550YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MAX3456EETE+ vs MIC2550YMLTR |