Part Details for MIC2550AYMLTR by Rochester Electronics LLC
Overview of MIC2550AYMLTR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2550AYMLTR
MIC2550AYMLTR CAD Models
MIC2550AYMLTR Part Data Attributes
|
MIC2550AYMLTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2550AYMLTR
Rochester Electronics LLC
LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | LEAD FREE, MLF-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
Alternate Parts for MIC2550AYMLTR
This table gives cross-reference parts and alternative options found for MIC2550AYMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2550AYMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MIC2550AYMLTR vs MIC2550AYMLTR |
MAX3450EETE+ | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MIC2550AYMLTR vs MAX3450EETE+ |
MAX3456EETE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MIC2550AYMLTR vs MAX3456EETE-T |
MAX3456EETE+T | ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MIC2550AYMLTR vs MAX3456EETE+T |
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MIC2550AYMLTR vs MIC2550AYMLTR |
MIC2550ABMLTR | LINE TRANSCEIVER, QCC16, MLF-16 | Rochester Electronics LLC | MIC2550AYMLTR vs MIC2550ABMLTR |
MAX3456EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MIC2550AYMLTR vs MAX3456EETE |
MAX3456EETE+ | ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MIC2550AYMLTR vs MAX3456EETE+ |
MAX3456EETE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MIC2550AYMLTR vs MAX3456EETE+T |
MIC2550YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MIC2550AYMLTR vs MIC2550YMLTR |